DP-241-8-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP-241-8-10L
What are Transformers? How Do They Work? - Another Teaching Moment

DP-241-8-24L

DigiKey Part Number
595-1811-ND
Manufacturer
Manufacturer Product Number
DP-241-8-24L
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V, 230V Primary 24V Secondary 4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DP-241-8-24L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
4A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
102.40mm L x 58.50mm W
Height - Seated (Max)
67.70mm
Voltage - Isolation
2500Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,26000 Kč688,26 Kč
10619,33200 Kč6 193,32 Kč
25593,62840 Kč14 840,71 Kč
50574,81560 Kč28 740,78 Kč
100556,53970 Kč55 653,97 Kč
250533,19288 Kč133 298,22 Kč
Manufacturers Standard Package
Unit Price without VAT:688,26000 Kč
Unit Price with VAT:832,79460 Kč