


241-8-24L | |
|---|---|
DigiKey Part Number | 595-1807-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-24L |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,99000 Kč | 670,99 Kč |
| 10 | 603,89400 Kč | 6 038,94 Kč |
| 25 | 578,83120 Kč | 14 470,78 Kč |
| 50 | 560,49280 Kč | 28 024,64 Kč |
| 100 | 542,67870 Kč | 54 267,87 Kč |
| 250 | 519,92112 Kč | 129 980,28 Kč |
| Unit Price without VAT: | 670,99000 Kč |
|---|---|
| Unit Price with VAT: | 811,89790 Kč |


