


DP-241-8-120 | |
|---|---|
DigiKey Part Number | 595-1903-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-120 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 120V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 850mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,49000 Kč | 675,49 Kč |
| 10 | 607,90300 Kč | 6 079,03 Kč |
| 25 | 582,68080 Kč | 14 567,02 Kč |
| 50 | 564,22000 Kč | 28 211,00 Kč |
| 100 | 546,28540 Kč | 54 628,54 Kč |
| 250 | 523,37880 Kč | 130 844,70 Kč |
| Unit Price without VAT: | 675,49000 Kč |
|---|---|
| Unit Price with VAT: | 817,34290 Kč |





