
LFMWLT300-1003-3 | |
|---|---|
DigiKey Part Number | 179-LFMWLT300-1003-3-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT300-1003-3 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.54 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, NEMKO | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,82000 Kč | 2 317,82 Kč |
| 5 | 2 207,55600 Kč | 11 037,78 Kč |
| 10 | 2 161,68800 Kč | 21 616,88 Kč |
| 42 | 2 069,73119 Kč | 86 928,71 Kč |
| 84 | 2 061,05810 Kč | 173 128,88 Kč |
| Unit Price without VAT: | 2 317,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 804,56220 Kč |




