Single 241 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single 241 Series

DP-241-6-20

DigiKey Part Number
595-1086-ND
Manufacturer
Manufacturer Product Number
DP-241-6-20
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 20V Secondary 1.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DP-241-6-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
1.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.60mm L x 44.30mm W
Height - Seated (Max)
49.80mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1401,81000 Kč401,81 Kč
10361,85900 Kč3 618,59 Kč
25346,94440 Kč8 673,61 Kč
50336,02120 Kč16 801,06 Kč
100325,40630 Kč32 540,63 Kč
250311,82760 Kč77 956,90 Kč
500301,89918 Kč150 949,59 Kč
Manufacturers Standard Package
Unit Price without VAT:401,81000 Kč
Unit Price with VAT:486,19010 Kč