


| 241-8-24 | |
|---|---|
| DigiKey Part Number | 595-1059-ND | 
| Manufacturer | |
| Manufacturer Product Number | 241-8-24 | 
| Description | PWR XFMR LAMINATED 100VA CHAS MT | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 241-8-24 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Signal Transformer | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V | |
| Voltage - Secondary (Full Load) | 24V | |
| Current - Output (Max) | 4A | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Single | |
| Center Tap | Yes | |
| Power - Max | 100VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder, Quick Connect | |
| Size / Dimension | 102.40mm L x 58.50mm W | |
| Height - Seated (Max) | 67.70mm | |
| Voltage - Isolation | 2500Vrms | |
| Weight | 2.8 lbs (1.3 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 652,89000 Kč | 652,89 Kč | 
| 10 | 587,49900 Kč | 5 874,99 Kč | 
| 25 | 563,11840 Kč | 14 077,96 Kč | 
| 50 | 545,28360 Kč | 27 264,18 Kč | 
| 100 | 527,95850 Kč | 52 795,85 Kč | 
| 250 | 505,82384 Kč | 126 455,96 Kč | 
| Unit Price without VAT: | 652,89000 Kč | 
|---|---|
| Unit Price with VAT: | 789,99690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic