



14A-56-515 | |
|---|---|
DigiKey Part Number | 595-1832-ND |
Manufacturer | |
Manufacturer Product Number | 14A-56-515 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary 3A, 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-56-515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 5V, ±15V | |
Current - Output (Max) | 3A, 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,75000 Kč | 764,75 Kč |
| 20 | 666,34000 Kč | 13 326,80 Kč |
| 40 | 645,23700 Kč | 25 809,48 Kč |
| 60 | 633,17017 Kč | 37 990,21 Kč |
| 100 | 618,26300 Kč | 61 826,30 Kč |
| 260 | 591,23181 Kč | 153 720,27 Kč |
| Unit Price without VAT: | 764,75000 Kč |
|---|---|
| Unit Price with VAT: | 925,34750 Kč |


