Laminated Core 30VA Power Transformer 115V, 230V Primary 5V, ±12V Secondary 1.25A, 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary 5V, ±12V Secondary 1.25A, 250mA Through Hole
14A-30-16
14A-30-16
What are Transformers? How Do They Work? - Another Teaching Moment

14A-30-512

DigiKey Part Number
595-14A-30-512-ND
Manufacturer
Manufacturer Product Number
14A-30-512
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 5V, ±12V Secondary 1.25A, 250mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-30-512 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
30VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.70mm L x 55.50mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.70mm
Voltage - Secondary (Full Load)
5V, ±12V
Voltage - Isolation
4000Vrms
Current - Output (Max)
1.25A, 250mA
Weight
1.2 lbs (544.3 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
20417,52400 Kč8 350,48 Kč
40404,37425 Kč16 174,97 Kč
60396,85517 Kč23 811,31 Kč
100387,55590 Kč38 755,59 Kč
260370,68819 Kč96 378,93 Kč
500359,53238 Kč179 766,19 Kč
Manufacturers Standard Package
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč