




14A-5.0R-16 | |
|---|---|
DigiKey Part Number | 595-1007-ND |
Manufacturer | |
Manufacturer Product Number | 14A-5.0R-16 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 620mA, Series 310mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-5.0R-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 620mA, Series 310mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 221,21400 Kč | 2 212,14 Kč |
| 25 | 212,17200 Kč | 5 304,30 Kč |
| 50 | 205,54100 Kč | 10 277,05 Kč |
| 100 | 199,09040 Kč | 19 909,04 Kč |
| 250 | 190,83404 Kč | 47 708,51 Kč |
| 500 | 184,79038 Kč | 92 395,19 Kč |
| 1 000 | 178,91934 Kč | 178 919,34 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |


