




14A-20-36 | |
|---|---|
DigiKey Part Number | 595-1032-ND |
Manufacturer | |
Manufacturer Product Number | 14A-20-36 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.12A, Series 560mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-20-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.12A, Series 560mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 332,65000 Kč | 3 326,50 Kč |
| 25 | 318,96800 Kč | 7 974,20 Kč |
| 50 | 308,94780 Kč | 15 447,39 Kč |
| 100 | 299,20260 Kč | 29 920,26 Kč |
| 250 | 286,74028 Kč | 71 685,07 Kč |
| 500 | 277,62632 Kč | 138 813,16 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |


