Laminated Core 20VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary 750mA, 175mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary 750mA, 175mA Through Hole
14A-20-20
14A-20-20
What are Transformers? How Do They Work? - Another Teaching Moment

14A-20-515

DigiKey Part Number
595-1704-ND
Manufacturer
Manufacturer Product Number
14A-20-515
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary 750mA, 175mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-20-515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
5V, ±15V
Current - Output (Max)
750mA, 175mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
20VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
57.20mm L x 47.60mm W
Height - Seated (Max)
41.30mm
Voltage - Isolation
4000Vrms
Weight
0.9 lb (408.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,59000 Kč372,59 Kč
10335,66300 Kč3 356,63 Kč
25321,84600 Kč8 046,15 Kč
50311,72100 Kč15 586,05 Kč
100301,88020 Kč30 188,02 Kč
250289,29772 Kč72 324,43 Kč
500280,09466 Kč140 047,33 Kč
Manufacturers Standard Package
Unit Price without VAT:372,59000 Kč
Unit Price with VAT:450,83390 Kč