



14A-20-512 | |
---|---|
DigiKey Part Number | 595-1703-ND |
Manufacturer | |
Manufacturer Product Number | 14A-20-512 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary 5V, ±12V Secondary 750mA, 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-20-512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 5V, ±12V | |
Current - Output (Max) | 750mA, 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 368,69000 Kč | 368,69 Kč |
10 | 332,15500 Kč | 3 321,55 Kč |
25 | 318,48240 Kč | 7 962,06 Kč |
50 | 308,46320 Kč | 15 423,16 Kč |
100 | 298,72510 Kč | 29 872,51 Kč |
250 | 286,27420 Kč | 71 568,55 Kč |
500 | 277,16732 Kč | 138 583,66 Kč |
Unit Price without VAT: | 368,69000 Kč |
---|---|
Unit Price with VAT: | 446,11490 Kč |