Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
RC7620_1105026

RC7620_1105026

DigiKey Part Number
1645-RC7620_1105026TR-ND - Tape & Reel (TR)
1645-RC7620_1105026CT-ND - Cut Tape (CT)
1645-RC7620_1105026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC7620_1105026
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
239-BFLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 507,45000 Kč1 507,45 Kč
101 323,46200 Kč13 234,62 Kč
251 259,81280 Kč31 495,32 Kč
1001 219,21740 Kč121 921,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 083,83654 Kč541 918,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 507,45000 Kč
Unit Price with VAT:1 824,01450 Kč