
RC7620_1105026 | |
|---|---|
DigiKey Part Number | 1719-RC7620_1105026TR-ND - Tape & Reel (TR) 1719-RC7620_1105026CT-ND - Cut Tape (CT) 1719-RC7620_1105026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC7620_1105026 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,08000 Kč | 1 487,08 Kč |
| 10 | 1 305,55100 Kč | 13 055,51 Kč |
| 25 | 1 242,71200 Kč | 31 067,80 Kč |
| 100 | 1 201,22630 Kč | 120 122,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 068,98928 Kč | 534 494,64 Kč |
| Unit Price without VAT: | 1 487,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,36680 Kč |




