EM7565_1105061 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sierra Wireless AirLink
In Stock: 42
Unit Price: 3 413,85000 Kč
Datasheet
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM7565_1105061

DigiKey Part Number
1645-EM7565_1105061-ND
Manufacturer
Manufacturer Product Number
EM7565_1105061
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
600Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
PCIe, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
EM7565
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1003 745,12560 Kč374 512,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 745,12560 Kč
Unit Price with VAT:4 531,60198 Kč