Grove to FX30, mangOH Interface FX30, mangOH Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GROVE_IOT

DigiKey Part Number
1788-GROVE_IOT-ND
Manufacturer
Manufacturer Product Number
GROVE_IOT
Description
EXPANDER CARD MANGOH AND FX30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grove to FX30, mangOH Interface FX30, mangOH Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless by Talon
Series
-
Packaging
Bulk
Part Status
Active
Platform
FX30, mangOH
Type
Interface
Function
Grove to FX30, mangOH
Utilized IC / Part
-
Contents
Board(s)
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,97000 Kč558,97 Kč
Unit Price without VAT:558,97000 Kč
Unit Price with VAT:676,35370 Kč