IoT Kit Grove Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDOO_GROVE_ST_KIT

DigiKey Part Number
1485-1021-ND
Manufacturer
Manufacturer Product Number
UDOO_GROVE_ST_KIT
Description
UDOO GROVE STARTER KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IoT Kit Grove Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seco
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
Grove
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 213,51640 Kč60 675,82 Kč
Unit Price without VAT:1 213,51640 Kč
Unit Price with VAT:1 468,35484 Kč