


RX55_1104927 | |
|---|---|
DigiKey Part Number | 1719-RX55_1104927-ND |
Manufacturer | |
Manufacturer Product Number | RX55_1104927 |
Description | RF TXRX MODULE 4G LTE-A ROUTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G HSPA+, LTE Router AT&T, Bell, Rogers, Telus, T-Mobile, Verizon Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 604,62000 Kč | 18 604,62 Kč |
| 10 | 16 620,65900 Kč | 166 206,59 Kč |
| Unit Price without VAT: | 18 604,62000 Kč |
|---|---|
| Unit Price with VAT: | 22 511,59020 Kč |




