
EM9191_1104903 | |
|---|---|
DigiKey Part Number | 1719-EM9191_1104903-ND |
Manufacturer | |
Manufacturer Product Number | EM9191_1104903 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 5.5Gbps |
Series | Serial Interfaces USB |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Last Time Buy | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 618,54000 Kč | 18 618,54 Kč |
| Unit Price without VAT: | 18 618,54000 Kč |
|---|---|
| Unit Price with VAT: | 22 528,43340 Kč |


