
DEV KIT 5G_6001349 | |
|---|---|
DigiKey Part Number | 1719-DEVKIT5G_6001349-ND |
Manufacturer | |
Manufacturer Product Number | DEV KIT 5G_6001349 |
Description | AIRPRIME DEV KIT WITHOUT MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EM9, EM76 AirPrime® Cellular Transceiver Evaluation Board |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Sierra Wireless AirLink | Utilized IC / Part EM9, EM76 |
Series | RF Type Cellular |
Packaging Box | Function Transceiver |
Part Status Active | Base Product Number |
Type Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 711,53000 Kč | 17 711,53 Kč |
| Unit Price without VAT: | 17 711,53000 Kč |
|---|---|
| Unit Price with VAT: | 21 430,95130 Kč |




