


VM.VD4915BK1 | |
|---|---|
DigiKey Part Number | 3473-VM.VD4915BK1-ND |
Manufacturer | Siemens |
Manufacturer Product Number | VM.VD4915BK1 |
Description | STANDARD MOTOR 4500 RPM 24V |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4500 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VM.VD4915BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4500 RPM | |
Torque - Rated (oz-in / mNm) | 33.28 / 235 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.929" Dia (49.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 061,64000 Kč | 7 061,64 Kč |
| 5 | 6 489,63000 Kč | 32 448,15 Kč |
| 10 | 6 464,98100 Kč | 64 649,81 Kč |
| Unit Price without VAT: | 7 061,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 544,58440 Kč |


