
MTG3000A | |
|---|---|
DigiKey Part Number | 3473-MTG3000A-ND |
Manufacturer | |
Manufacturer Product Number | MTG3000A |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 180.59mm L x 228.60mm W | |
Height - Seated (Max) | 220.22mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 776,48000 Kč | 31 776,48 Kč |
| Unit Price without VAT: | 31 776,48000 Kč |
|---|---|
| Unit Price with VAT: | 38 449,54080 Kč |






