3000VA Power Transformer 240V, 480V Primary 240V, 120V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3000M

DigiKey Part Number
3473-MT3000M-ND
Manufacturer
Manufacturer Product Number
MT3000M
Description
PWR XFMR 3000VA CHAS MT
Customer Reference
Detailed Description
3000VA Power Transformer 240V, 480V Primary 240V, 120V Secondary Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
240V, 120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
3000VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.