750VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0750A

DigiKey Part Number
3473-MT0750A-ND
Manufacturer
Manufacturer Product Number
MT0750A
Description
PWR XFMR 750VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
110V, 115V, 120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
750VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
182.12mm L x 133.35mm W
Height - Seated (Max)
144.53mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 142,11000 Kč9 142,11 Kč
108 970,59800 Kč89 705,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9 142,11000 Kč
Unit Price with VAT:11 061,95310 Kč