
MT0100A | |
|---|---|
DigiKey Part Number | 3473-MT0100A-ND |
Manufacturer | |
Manufacturer Product Number | MT0100A |
Description | PWR XFMR 100VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 110V, 115V, 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 110V, 115V, 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 104.14mm L x 85.85mm W | |
Height - Seated (Max) | 96.52mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 388,87000 Kč | 3 388,87 Kč |
| 10 | 3 043,05100 Kč | 30 430,51 Kč |
| 25 | 2 976,46640 Kč | 74 411,66 Kč |
| Unit Price without VAT: | 3 388,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 100,53270 Kč |


