
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 420V, 7.5Ohm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 960,32000 Kč | 21 960,32 Kč |
| Unit Price without VAT: | 21 960,32000 Kč |
|---|---|
| Unit Price with VAT: | 26 571,98720 Kč |










