
1-1747500-2 | |
|---|---|
DigiKey Part Number | 17-1-1747500-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747500-2 |
Description | DYNAMIC D4200 TAB CONT L/LP LONG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 92,03400 Kč | 920,34 Kč |
| 25 | 86,25120 Kč | 2 156,28 Kč |
| 50 | 82,13160 Kč | 4 106,58 Kč |
| 100 | 78,21130 Kč | 7 821,13 Kč |
| 250 | 73,31492 Kč | 18 328,73 Kč |
| 500 | 69,81668 Kč | 34 908,34 Kč |
| 1 000 | 66,48681 Kč | 66 486,81 Kč |
| 2 500 | 62,32845 Kč | 155 821,12 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


