cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44486XF

DigiKey Part Number
3473-8WD44486XF-ND
Manufacturer
Manufacturer Product Number
8WD44486XF
Description
LED BLUE,115V AC/DC,BA15D BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb Blue LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Bulb
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
115VAC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 460,28000 Kč4 460,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 460,28000 Kč
Unit Price with VAT:5 396,93880 Kč