
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.543" W x 1.555" H (165.00mm x 90.00mm x 39.50mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 893,32000 Kč | 2 893,32 Kč |
| 10 | 2 459,52400 Kč | 24 595,24 Kč |
| 25 | 2 305,69080 Kč | 57 642,27 Kč |
| 50 | 2 195,78860 Kč | 109 789,43 Kč |
| Unit Price without VAT: | 2 893,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,91720 Kč |







