
6XV18785BH50 | |
|---|---|
DigiKey Part Number | 3473-6XV18785BH50-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18785BH50 |
Description | IE CONNECTING CABLE RJ45 (4X2. 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 920,48000 Kč | 2 920,48 Kč |
| Unit Price without VAT: | 2 920,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 533,78080 Kč |











