
6XV18782A | |
|---|---|
DigiKey Part Number | 3473-6XV18782A-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18782A |
Description | CABLE 8COND 24AWG GRN SHLD 250M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid 820.2' (250.0m) |
Datasheet | Datasheet |
Category | Length 820.2' (250.0m) |
Mfr | Jacket Color Green |
Packaging Spool | Ratings UL Style 21694 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -40°C ~ 85°C |
Wire Gauge | Usage Ethernet |
Jacket (Insulation) Material | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Diameter 0.315" (8.00mm) | Shield Material Aluminum; Copper, Tinned |
Shield Type Foil, Braid |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 250 | 148,57260 Kč | 37 143,15 Kč |
| Unit Price without VAT: | 148,57260 Kč |
|---|---|
| Unit Price with VAT: | 179,77285 Kč |




