MFG_6XV18703QE30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18703QN35

DigiKey Part Number
3473-6XV18703QN35-ND
Manufacturer
Manufacturer Product Number
6XV18703QN35
Description
TP CORD RJ45/RJ45 35M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable 8p8c (RJ45, Ethernet) 114.83' (35.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
114.83' (35.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat6a, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 787,53000 Kč3 787,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 787,53000 Kč
Unit Price with VAT:4 582,91130 Kč