MFG_6XV18703QE30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18703QN25

DigiKey Part Number
3473-6XV18703QN25-ND
Manufacturer
Manufacturer Product Number
6XV18703QN25
Description
TP CORD RJ45/RJ45 25M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
82.02' (25.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat6a, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 920,48000 Kč2 920,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 920,48000 Kč
Unit Price with VAT:3 533,78080 Kč