4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18402AN50

DigiKey Part Number
3473-6XV18402AN50-ND
Manufacturer
Manufacturer Product Number
6XV18402AN50
Description
PN FC STANDARD BUS CABLE. 50 M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
164.0' (50.0m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 376,63000 Kč3 376,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 376,63000 Kč
Unit Price with VAT:4 085,72230 Kč