
NSYPLM43BG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM43BG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM43BG |
Description | ENCLOSURE GRAY 16.93"L X 12.99"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 16.929" L x 12.992" W (430.00mm x 330.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM43BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.929" L x 12.992" W (430.00mm x 330.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 220in² (1419cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 317,26000 Kč | 3 317,26 Kč |
| Unit Price without VAT: | 3 317,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 013,88460 Kč |















