
6XV18302AN10 | |
|---|---|
DigiKey Part Number | 3473-6XV18302AN10-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18302AN10 |
Description | CABLE ASSY DB09 SHLD PURPLE 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Purple 32.81' (10.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Purple | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 673,40000 Kč | 5 673,40 Kč |
| Unit Price without VAT: | 5 673,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 864,81400 Kč |











