Cable Gland Polyamide PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53015200

DigiKey Part Number
2181-53015200-ND
Manufacturer
Manufacturer Product Number
53015200
Description
CABLE GLAND 2.5-6.5MM PG7
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide PG7 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.256" (6.50mm)
Manufacturer
LAPP
Thread Size
PG7
Series
Thread Length
0.307" (7.80mm)
Packaging
Bulk
Material
Polyamide
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.098" (2.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10030,91410 Kč3 091,41 Kč
Unit Price without VAT:30,91410 Kč
Unit Price with VAT:37,40606 Kč