Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Communications Module DIN Rail 24VDC
PROFINET for machine builders in design phase

6GK72435DX300XE0

DigiKey Part Number
3473-6GK72435DX300XE0-ND
Manufacturer
Manufacturer Product Number
6GK72435DX300XE0
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
6GK72435DX300XE0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 128,91000 Kč17 128,91 Kč
1015 711,75400 Kč157 117,54 Kč
Manufacturers Standard Package
Unit Price without VAT:17 128,91000 Kč
Unit Price with VAT:20 725,98110 Kč