Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021620-B

DigiKey Part Number
1976-1037-ND
Manufacturer
Manufacturer Product Number
021620-B
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
SIMATIC® S7-1200 PLC
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
D-Sub, Screw Terminal, USB
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, UL
Weight
0.26 lb (117.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 580,52000 Kč15 580,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15 580,52000 Kč
Unit Price with VAT:18 852,42920 Kč