
6GK72431BX300XE0 | |
|---|---|
DigiKey Part Number | 3473-6GK72431BX300XE0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK72431BX300XE0 |
Description | COMM PROCESSOR SIMATIC S7-1200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Communications Processor SIMATIC S7-1200 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK72431BX300XE0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Communications Processor | |
For Use With/Related Products | SIMATIC S7-1200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 103,05000 Kč | 23 103,05 Kč |
| 10 | 19 609,44400 Kč | 196 094,44 Kč |
| Unit Price without VAT: | 23 103,05000 Kč |
|---|---|
| Unit Price with VAT: | 27 954,69050 Kč |










