
6GK57954MD000AA3 | |
|---|---|
DigiKey Part Number | 3473-6GK57954MD000AA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57954MD000AA3 |
Description | IWLAN ANTENNA ANT795-4MD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Right Angle N Type Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57954MD000AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.25GHz, 5.787GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 5dBi, 5dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,62000 Kč | 1 363,62 Kč |
| Unit Price without VAT: | 1 363,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,98020 Kč |










