


2147562081 | |
|---|---|
DigiKey Part Number | 900-2147562081-ND |
Manufacturer | |
Manufacturer Product Number | 2147562081 |
Description | MICRO-FIT3.0 R-S 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,26000 Kč | 942,60 Kč |
| 25 | 88,35960 Kč | 2 208,99 Kč |
| 50 | 84,13480 Kč | 4 206,74 Kč |
| 100 | 80,11790 Kč | 8 011,79 Kč |
| 250 | 75,10228 Kč | 18 775,57 Kč |
| 500 | 71,51918 Kč | 35 759,59 Kč |
| 1 000 | 68,10785 Kč | 68 107,85 Kč |
| 2 500 | 63,84896 Kč | 159 622,40 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |



