
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP+ | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 85V ~ 264V | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 331,08000 Kč | 35 331,08 Kč |
| Unit Price without VAT: | 35 331,08000 Kč |
|---|---|
| Unit Price with VAT: | 42 750,60680 Kč |











