
236-504 | |
|---|---|
DigiKey Part Number | 2946-236-504-ND |
Manufacturer | |
Manufacturer Product Number | 236-504 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-504 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMM04330 | Amphenol PCD Shenzhen | 0 | ESMM04330-ND | 28,74420 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 67,19400 Kč | 671,94 Kč |
| 25 | 58,83640 Kč | 1 470,91 Kč |
| 50 | 53,62040 Kč | 2 681,02 Kč |
| 100 | 49,30540 Kč | 4 930,54 Kč |
| 250 | 44,83072 Kč | 11 207,68 Kč |
| 500 | 42,22908 Kč | 21 114,54 Kč |
| 1 000 | 40,17904 Kč | 40 179,04 Kč |
| 5 000 | 36,99671 Kč | 184 983,55 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


