


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 2 | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18V ~ 31.2V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 221,68000 Kč | 15 221,68 Kč |
| Unit Price without VAT: | 15 221,68000 Kč |
|---|---|
| Unit Price with VAT: | 18 418,23280 Kč |


