
6GK19010DB206AA8 | |
|---|---|
DigiKey Part Number | 3473-6GK19010DB206AA8-ND |
Manufacturer | |
Manufacturer Product Number | 6GK19010DB206AA8 |
Description | IE FC M12 PLUG PRO (8 PCS) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (Data) Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Data) | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automation, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 151,66000 Kč | 9 151,66 Kč |
| 10 | 8 286,23600 Kč | 82 862,36 Kč |
| 25 | 8 039,08040 Kč | 200 977,01 Kč |
| Unit Price without VAT: | 9 151,66000 Kč |
|---|---|
| Unit Price with VAT: | 11 073,50860 Kč |


