Cable Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES76483AJ001XA0

DigiKey Part Number
3473-6ES76483AJ001XA0-ND
Manufacturer
Manufacturer Product Number
6ES76483AJ001XA0
Description
MINIDISPLAYPORT-DISPLAYPORT-ADAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Length
-
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 939,01000 Kč3 939,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 939,01000 Kč
Unit Price with VAT:4 766,20210 Kč