
1-353908-3 | |
|---|---|
DigiKey Part Number | A98664-ND |
Manufacturer | |
Manufacturer Product Number | 1-353908-3 |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-353908-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 50 | 13,61440 Kč | 680,72 Kč |
| 100 | 12,96380 Kč | 1 296,38 Kč |
| 250 | 12,15040 Kč | 3 037,60 Kč |
| 500 | 11,57022 Kč | 5 785,11 Kč |
| 1 000 | 11,01775 Kč | 11 017,75 Kč |
| 3 000 | 10,19591 Kč | 30 587,73 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |






