MFG_6ES75317QF000AB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES75317QF000AB0

DigiKey Part Number
3473-6ES75317QF000AB0-ND
Manufacturer
Manufacturer Product Number
6ES75317QF000AB0
Description
INPUT MODULE 8 ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC S7-1500
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 315,06000 Kč19 315,06 Kč
1017 863,55600 Kč178 635,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19 315,06000 Kč
Unit Price with VAT:23 371,22260 Kč