



284-104 | |
|---|---|
DigiKey Part Number | 2946-284-104-ND |
Manufacturer | |
Manufacturer Product Number | 284-104 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 126,09720 Kč | 3 152,43 Kč |
| 50 | 115,90060 Kč | 5 795,03 Kč |
| 100 | 107,61270 Kč | 10 761,27 Kč |
| 250 | 99,15088 Kč | 24 787,72 Kč |
| 500 | 94,29404 Kč | 47 147,02 Kč |
| 1 000 | 90,49676 Kč | 90 496,76 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |






